JST 04SUR-32S SUR Socket Housing 4 Pins 0.80mm Spacing 1 piece

Image Representative of Range

JST 04SUR-32S SUR Socket Housing 4 Pins 0.80mm Spacing 1 piece

MPN
04SUR-32S
Brand
JST
EAN-13
2050003845588
Order Code
12-1663
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.245
100+ £0.205
500+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

JST manufactures the 04SUR-32S socket housing with a total of 4 pins and a compact contact spacing of 0.80 mm. This component is ideal for high-density electronic applications requiring reliable and secure cable connections. It is typically used in consumer electronics, automotive systems, and industrial equipment.
Type Socket housing cable
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
AWG (min.) 32
AWG max. 32
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
CS 0.80mm
Industrial packaging No
Pins per row 4
Series SUR

Reviews

Be the first to submit a review

Trustpilot