Jauch 247834 Non-standard Lithium Battery AA 3.6V 2600mAh Axial Pin |
09-5292
|
|
Back order - 56 availableBack-order availability date - 04/12/2026
|
1+ £3.64
Price per unit Ex VAT
|
AA |
2600mAh |
14.5 x 50.5mm |
Axial Lead |
14.5mm |
50.5mm |
Lithium |
1 |
3.6V |
Jauch 251430 ER32L100J Lithium Battery 3.6V 1700mAh High Energy Density |
09-5312
|
|
|
1+ £6.65
Price per unit Ex VAT
|
1/6 D |
1700mAh |
32.9 x 15.5mm |
Standard |
32.9mm |
15.5mm |
Lithium |
1 |
3.6V |
Jauch 251431 Quartz ER 14250J-T 1/2 AA Lithium Battery 3.6V 1200mAh |
09-5313
|
|
Back order - 99 availableBack-order availability date - 04/12/2026
|
2+ £3.33
Price per unit Ex VAT
|
1/2AA |
1200mAh |
14.5 x 25.2mm |
Solder Tags |
14.5mm |
25.4mm |
Lithium |
1 |
3.6V |
Jauch 251432 ER 14335J-S Non-standard 2/3 AA Lithium Battery 3.6V 1650mAh |
09-5314
|
|
Out of stockBack order, lead time 4 weeks
|
2+ £3.32
Price per unit Ex VAT
|
CR2/3AA |
1650mAh |
14.45 x 33.1mm |
Standard |
14.5mm |
33.5mm |
Lithium |
1 |
3.6V |
Jauch 251433 Quartz ER 14505J-S AA Lithium Battery 3.6V 2600mAh 1piece |
09-5315
|
|
Available to back orderBack order, lead time 5 weeks
|
2+ £4.01
Price per unit Ex VAT
|
AA |
2600mAh |
14.5 x 50.5mm |
Standard |
14.5mm |
50.5mm |
Lithium |
1 |
3.6V |
Jauch 251434 Quartz Battery AA U Tab Lithium 3.6V 2600mAh 1piece |
09-5316
|
|
Back order - 36 availableBack-order availability date - 04/12/2026
|
1+ £4.07
Price per unit Ex VAT
|
AA |
2600mAh |
14.5 x 50.5mm |
Solder Tags |
14.5mm |
50.5mm |
Lithium |
1 |
3.6V |
Jauch Quartz 251435 Jauch Quartz ER17505J-S Lithium 3.6V 3600mAh Battery |
09-5317
|
|
Back order - 305 availableBack-order availability date - 04/12/2026
|
1+ £4.82
Price per unit Ex VAT
|
A |
3600mAh |
17 x 50mm |
Standard |
17.5mm |
51mm |
Lithium |
1 |
3.6V |
Jauch 251436 Non-standard Battery 3.6V 3600mAh U Solder Tab 1 piece |
09-5318
|
|
Back order - 537 availableBack-order availability date - 04/12/2026
|
1+ £5.40
Price per unit Ex VAT
|
A |
3600mAh |
17 x 50mm |
Solder Tags |
17.5mm |
51mm |
Lithium |
1 |
3.6V |