Jauch 251430 ER32L100J Lithium Battery 3.6V 1700mAh High Energy Density

MPN
251430
Brand
Jauch Quartz
EAN-13
4260079081034
Order Code
09-5312
Country of Origin
China
View Full Product Range (8)

Discontinued


The Jauch Quartz non-standard battery, model ER32L100J, offers a capacity of 1700 mAh at 3.6 V. Designed for specialised applications, it features a 1/6 D Pin lithium construction. Ideal for custom and special-purpose devices, this battery ensures reliable power in unique configurations.
Type 1/6 D
Capacity 1700mAh
Chemistry Lithium
Dimensions (H x W x D) 32.9 x 15.5mm
Pack Size 1
Terminal Type Standard
Diameter 32.9mm
Height 15.5mm
Voltage 3.6V

Trustpilot