Jauch 251433 Quartz ER 14505J-S AA Lithium Battery 3.6V 2600mAh 1piece

MPN
251433
Brand
Jauch Quartz
EAN-13
4260079081065
Order Code
09-5315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Jauch Quartz ER 14505J-S is a non-standard lithium battery with a voltage of 3.6 V and a capacity of 2600 mAh. Made by Jauch Quartz, it is ideal for custom and special purpose applications requiring reliable long-term power. This battery is often used in specialised equipment demanding consistent energy supply.
Type AA
Capacity 2600mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 50.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot