Jauch 251431 Quartz ER 14250J-T 1/2 AA Lithium Battery 3.6V 1200mAh

MPN
251431
Brand
Jauch Quartz
EAN-13
4260079081041
Order Code
09-5313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 99 availableBack-order availability date - 04/12/2026

Jauch Quartz produces the ER 14250J-T, a non-standard lithium battery with a voltage of 3.6 V and a capacity of 1200 mAh. This 1/2 AA battery variant is equipped with U solder tabs for custom applications. It is suitable for special purpose uses, particularly where custom battery solutions are necessary.
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Diameter 14.5mm
Height 25.4mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot