Jauch 251434 Quartz Battery AA U Tab Lithium 3.6V 2600mAh 1piece

MPN
251434
Brand
Jauch Quartz
EAN-13
4260079081072
Order Code
09-5316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 04/12/2026

Jauch Quartz manufactures the ER 14505J-T, a non-standard lithium battery with solder tabs. This battery has a capacity of 2600 mAh and a voltage of 3.6 V. It is ideal for custom and special purpose applications requiring reliable power sources.
Type AA
Capacity 2600mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Solder Tags
Diameter 14.5mm
Height 50.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot