Jauch 247834 Non-standard Lithium Battery AA 3.6V 2600mAh Axial Pin

MPN
247834
Brand
Jauch Quartz
EAN-13
4260079081010
Order Code
09-5292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.28 £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 04/12/2026

The Jauch Quartz non-standard battery with model number ER 14505J-P offers 3.6 V and a 2600 mAh capacity. Featuring axial solder pins, it is designed for custom and special-purpose applications. This unique battery is ideal for devices requiring specific power solutions.
Type AA
Capacity 2600mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Axial Lead
Diameter 14.5mm
Height 50.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot