Jauch Quartz 251435 Jauch Quartz ER17505J-S Lithium 3.6V 3600mAh Battery

MPN
251435
Brand
Jauch Quartz
EAN-13
4260079081089
Order Code
09-5317
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 13/11/2026

The Jauch Quartz ER17505J-S is a non-standard lithium battery with a voltage of 3.6 V and a capacity of 3600 mAh. Specially designed for custom and special purpose batteries, it is ideal for unique applications requiring long-lasting power. Manufactured by Jauch Quartz, this battery is bought individually.
Type A
Capacity 3600mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 50mm
Pack Size 1
Terminal Type Standard
Diameter 17.5mm
Height 51mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot