Jauch 251432 ER 14335J-S Non-standard 2/3 AA Lithium Battery 3.6V 1650mAh

MPN
251432
Brand
Jauch Quartz
EAN-13
4260079081058
Order Code
09-5314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockBack order, lead time 4 weeks


The Jauch Quartz ER 14335J-S is a non-standard lithium battery offering a 3.6 V voltage and a 1650 mAh capacity. Notable for its custom design, this battery is often employed in specialised applications requiring unique power solutions. It is particularly useful for devices needing reliable energy in non-standard formats.
Type CR2/3AA
Capacity 1650mAh
Chemistry Lithium
Dimensions (H x W x D) 14.45 x 33.1mm
Pack Size 1
Terminal Type Standard
Diameter 14.5mm
Height 33.5mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot