Jauch 251436 Non-standard Battery 3.6V 3600mAh U Solder Tab 1 piece

MPN
251436
Brand
Jauch Quartz
EAN-13
4260079081096
Order Code
09-5318
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 537 availableBack-order availability date - 04/12/2026

Jauch Quartz manufactures the ER17505J-T, a non-standard lithium battery with a capacity of 3600 mAh and a voltage of 3.6 V. This battery, featuring U solder tabs, is designed for custom and special-purpose applications. Ideal for projects requiring unique power solutions, it provides reliable energy for bespoke electronic devices.
Type A
Capacity 3600mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 50mm
Pack Size 1
Terminal Type Solder Tags
Diameter 17.5mm
Height 51mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot