Inprojal 102556 PG Socket White High-Safety Compact 2.5 mm² Screw Clamps |
12-1480
|
|
Despatched within 4 working days - 36 in stock
|
1+ £4.38
Price per unit Ex VAT
|
White |
|
Earthing contact socket-outlet |
|
16A |
250V AC |
Insert |
PG socket |
|
Switch product range |
PVC |
Inprojal 102557 Circuit Breaker White Small Format Screw Clamping |
12-1481
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.32
Price per unit Ex VAT
|
White |
|
1-pin on/off switch |
|
16A |
250V AC |
Insert |
Circuit breaker |
|
Switch product range |
PVC |
Inprojal 102558 Insert Switch White High-Value Pushbuttons Small Size |
12-1482
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.32
Price per unit Ex VAT
|
White |
|
Pushbutton |
|
16A |
250V AC |
Insert |
Switch |
|
Switch product range |
PVC |
Inprojal 102560 Frame White 1x Elegant and Minimalist Design |
12-1483
|
|
Despatched within 4 working days - 36 in stock
|
3+ £1.77
Price per unit Ex VAT
|
White |
(L x W) 60 mm x 60 mm |
1-way frame |
60mm |
|
|
Frame |
|
60mm |
Switch product range |
PVC |
Inprojal 102561 2x Frame White Durable Electrical Wall Mount |
12-1484
|
|
Back order - 8 availableBack-order availability date - 21/11/2026
|
2+ £2.61
Price per unit Ex VAT
|
White |
(L x W) 113 mm x 60 mm |
2-way frame |
113mm |
|
|
Frame |
|
60mm |
Switch product range |
PVC |
Inprojal 102562 Frame 3x White Versatile and Sleek Design |
12-1485
|
|
|
2+ £3.51
Price per unit Ex VAT
|
White |
(L x W) 166 mm x 60 mm |
3x frame |
166mm |
|
|
Frame |
|
60mm |
Switch product range |
PVC |
Inprojal 102563 PG Socket Brown Full Contact Screw Terminals Miniature |
12-1486
|
|
Despatched within 4 working days - 46 in stock
|
1+ £4.43
Price per unit Ex VAT
|
Brown |
|
Earthing contact socket-outlet |
|
16A |
250V AC |
Insert |
PG socket |
|
Switch product range |
PVC |
Inprojal 102564 Insert Circuit Breaker Brown Fits Narrow Spaces 2.5mm² |
12-1487
|
|
Despatched within 4 working days - 4 in stock
|
1+ £7.32
Price per unit Ex VAT
|
Brown |
|
1-pole on/off switch |
|
16A |
250V AC |
Insert |
Circuit breaker |
|
Switch product range |
PVC |
Inprojal 102566 Insert Series Switch Brown Compact Fit Screw Clamping |
12-1488
|
|
Despatched within 4 working days - 5 in stock
|
1+ £8.30
Price per unit Ex VAT
|
Brown |
|
Two-circuit switch |
|
16A |
250V AC |
Insert |
Series switch |
|
Switch product range |
PVC |
Inprojal 102567 Frame Brown Durable Design Elegant Finish |
12-1489
|
|
Despatched within 4 working days - 39 in stock
|
3+ £1.84
Price per unit Ex VAT
|
Brown |
(L x W) 60 mm x 60 mm |
1-way frame |
60mm |
|
|
Frame |
|
60mm |
Switch product range |
PVC |
Inprojal 102568 Frame 2x Brown Sleek Design for Modern Interiors |
12-1490
|
|
Despatched within 4 working days - 76 in stock
|
2+ £2.55
Price per unit Ex VAT
|
Brown |
(L x W) 113 mm x 60 mm |
2-way frame |
113mm |
|
|
Frame |
|
60mm |
Switch product range |
PVC |
Inprojal D5042ZR Safety Socket Black Dia50mm 42mm Depth Strain Relief |
12-1491
|
|
Despatched within 4 working days - 23 in stock
|
2+ £2.70
Price per unit Ex VAT
|
Black |
|
|
|
|
|
Accessories |
Safety socket |
|
Switch product range |
PVC |