Inprojal 102560 Frame White 1x Elegant and Minimalist Design

Image Representative of Range

Inprojal 102560 Frame White 1x Elegant and Minimalist Design

MPN
102560
EAN-13
4040267025602
Order Code
12-1483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The inprojal elektrosysteme 1x Frame White 102560 is a sleek frame designed for their switch product range. It offers a stylish and modern look, ideal for coordinating with various interior designs. This frame is typically used in residential and commercial electrical systems for a neat and functional installation.
Type Switch product range
Colour White
Dimensions (L x W) 60 mm x 60 mm
Length 60mm
Material PVC
Misc Attribute 1-way frame
Switch type component Frame
Width 60mm

Reviews

Be the first to submit a review

Trustpilot