Inprojal 102567 Frame Brown Durable Design Elegant Finish

Image Representative of Range

Inprojal 102567 Frame Brown Durable Design Elegant Finish

MPN
102567
EAN-13
4040267025671
Order Code
12-1489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The inprojal elektrosysteme 1x frame in brown, reference number 102567, is part of the switch product range. It is designed for housing and protecting electrical switches, enhancing both functionality and aesthetics. This frame is typically used in residential and commercial electrical installations.
Type Switch product range
Colour Brown
Dimensions (L x W) 60 mm x 60 mm
Length 60mm
Material PVC
Misc Attribute 1-way frame
Switch type component Frame
Width 60mm

Reviews

Be the first to submit a review

Trustpilot