Inprojal 102558 Insert Switch White High-Value Pushbuttons Small Size

Image Representative of Range

Inprojal 102558 Insert Switch White High-Value Pushbuttons Small Size

MPN
102558
EAN-13
4040267025589
Order Code
12-1482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The inprojal elektrosysteme Insert Switch White 102558 is a versatile rocker switch in the Switch product range. It features a simple white design, suitable for integration into various electrical projects. Common applications include lighting control in residential and commercial installations.
Type Switch product range
Colour White
Material PVC
Misc Attribute Pushbutton
Nominal Current 16A
Nominal Voltage 250V AC
Switch type component Insert
Switch type function Switch

Reviews

Be the first to submit a review

Trustpilot