Inprojal 102556 PG Socket White High-Safety Compact 2.5 mm² Screw Clamps

Image Representative of Range

Inprojal 102556 PG Socket White High-Safety Compact 2.5 mm² Screw Clamps

MPN
102556
EAN-13
4040267025565
Order Code
12-1480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The inprojal elektrosysteme Insert PG socket White 102556 is a component in the Switch product range. It features a sleek design, suitable for electrical installations. Typical applications include residential and commercial electrical systems.
Type Switch product range
Colour White
Material PVC
Misc Attribute Earthing contact socket-outlet
Nominal Current 16A
Nominal Voltage 250V AC
Switch type component Insert
Switch type function PG socket

Reviews

Be the first to submit a review

Trustpilot