Inprojal 102563 PG Socket Brown Full Contact Screw Terminals Miniature

Image Representative of Range

Inprojal 102563 PG Socket Brown Full Contact Screw Terminals Miniature

MPN
102563
EAN-13
4040267025633
Order Code
12-1486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The inprojal elektrosysteme Insert PG socket Brown 102563 is a robust component in their switch product range, designed for reliable electrical connections. The product, known for its durability and straightforward installation, is a popular choice in various residential and commercial electrical applications. inprojal elektrosysteme manufactures these sockets ensuring compatibility and efficiency in diverse switch installations.
Type Switch product range
Colour Brown
Material PVC
Misc Attribute Earthing contact socket-outlet
Nominal Current 16A
Nominal Voltage 250V AC
Switch type component Insert
Switch type function PG socket

Reviews

Be the first to submit a review

Trustpilot