Inprojal 102561 2x Frame White Durable Electrical Wall Mount

Image Representative of Range

Inprojal 102561 2x Frame White Durable Electrical Wall Mount

MPN
102561
EAN-13
4040267025619
Order Code
12-1484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 8 availableBack-order availability date - 21/11/2026

The inprojal elektrosysteme 2x frame white 102561 is a part of the switch product range, featuring a sleek, modern design. It's typically used to hold two switches or outlets, providing a neat and cohesive look in residential and commercial spaces. With its durable construction, it enhances both functionality and aesthetics in electrical installations.
Type Switch product range
Colour White
Dimensions (L x W) 113 mm x 60 mm
Length 113mm
Material PVC
Misc Attribute 2-way frame
Switch type component Frame
Width 60mm

Reviews

Be the first to submit a review

Trustpilot