Inprojal 102557 Circuit Breaker White Small Format Screw Clamping

Image Representative of Range

Inprojal 102557 Circuit Breaker White Small Format Screw Clamping

MPN
102557
EAN-13
4040267025572
Order Code
12-1481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The inprojal elektrosysteme circuit breaker 102557 is a white insert designed for the Switch product range. It offers reliable protection in electrical systems and is ideal for domestic or light commercial applications. Manufactured by inprojal elektrosysteme, it ensures durability and safety in electrical installations.
Type Switch product range
Colour White
Material PVC
Misc Attribute 1-pin on/off switch
Nominal Current 16A
Nominal Voltage 250V AC
Switch type component Insert
Switch type function Circuit breaker

Reviews

Be the first to submit a review

Trustpilot