Inprojal 102564 Insert Circuit Breaker Brown Fits Narrow Spaces 2.5mm²

Image Representative of Range

Inprojal 102564 Insert Circuit Breaker Brown Fits Narrow Spaces 2.5mm²

MPN
102564
EAN-13
4040267025640
Order Code
12-1487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The inprojal elektrosysteme circuit breaker, part of the HGALLPR2010 switch product range, is available in brown and identified by model number 102564. It is designed for reliable electrical protection and ensures safe circuit interruption. Typically used in residential and commercial settings, this circuit breaker is essential for safeguarding electrical systems from overloads and short circuits.
Type Switch product range
Colour Brown
Material PVC
Misc Attribute 1-pole on/off switch
Nominal Current 16A
Nominal Voltage 250V AC
Switch type component Insert
Switch type function Circuit breaker

Reviews

Be the first to submit a review

Trustpilot