Inprojal 102568 Frame 2x Brown Sleek Design for Modern Interiors

Image Representative of Range

Inprojal 102568 Frame 2x Brown Sleek Design for Modern Interiors

MPN
102568
EAN-13
4040267025688
Order Code
12-1490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The inprojal elektrosysteme 102568, 2x frame in brown is part of its switch product range. This sleek frame is designed to accommodate two switches, providing a functional and stylish solution for electrical installations. Its durable construction is ideal for both residential and commercial applications.
Type Switch product range
Colour Brown
Dimensions (L x W) 113 mm x 60 mm
Length 113mm
Material PVC
Misc Attribute 2-way frame
Switch type component Frame
Width 60mm

Reviews

Be the first to submit a review

Trustpilot