HuiYuan Optoelectronics & Displays-Surface Mount LEDs-SMD LEDs 660842

Brand: HuiYuan
HuiYuan produces a range of high-power surface-mount device (SMD) LEDs available in multiple colours, providing wide-angle illumination suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) LED Colour Forward Voltage Forward Current Luminosity Colour Temperature Wavelength Type Viewing Angle Content
HuiYuan LB2-P200G3C-H LED Green 110° 350mA 3.4V SMD HighPower
HuiYuan LB2-P200G3C-H LED Green 110° 350mA 3.4V SMD HighPower
Standard range
Order code: 19-0816
MPN: LB2-P200G3C-H

Despatched within 4 working days - 74 in stock
3+ £1.64
Price per unit Ex VAT
Green 3.4V 350mA 80lm 523nm HighPower LED 110° 1
HuiYuan LB2-P200R1C-H HighPower LED Red 110° 350 mA 2.6 V SMD LEDs
HuiYuan LB2-P200R1C-H HighPower LED Red 110° 350 mA 2.6 V SMD LEDs
Order code: 19-0817
MPN: LB2-P200R1C-H
3+ £1.69
Price per unit Ex VAT
Red 2.6V 350mA 50lm 633nm HighPower LED 110° 1
HuiYuan LB2-P200W2C-H3 HighPower LED White 110° 750mA 4V SMD LEDs
HuiYuan LB2-P200W2C-H3 HighPower LED White 110° 750mA 4V SMD LEDs
Standard range
Order code: 19-0818
MPN: LB2-P200W2C-H3

Despatched within 4 working days - 4 in stock
2+ £1.73
Price per unit Ex VAT
White 4V 750mA 200lm 6000 7000K HighPower LED 110° 1
HuiYuan LB2-P200W3C-H HighPower LED Warm white 110° 350mA 3.4V SMD LEDs
HuiYuan LB2-P200W3C-H HighPower LED Warm white 110° 350mA 3.4V SMD LEDs
Order code: 19-0819
MPN: LB2-P200W3C-H
3+ £1.61
Price per unit Ex VAT
Warm white 3.4V 350mA 130lm 2700 3500K HighPower LED 110° 1
HuiYuan LB2-P200W3C-H3 LED Warm white 110° 750mA 4V HighPower SMD LEDs
HuiYuan LB2-P200W3C-H3 LED Warm white 110° 750mA 4V HighPower SMD LEDs
Standard range
Order code: 19-0820
MPN: LB2-P200W3C-H3

Despatched within 4 working days - 8 in stock
2+ £1.73
Price per unit Ex VAT
Warm white 4V 750mA 180lm 2700 3500K HighPower LED 110° 1
HuiYuan LB-P200B2C-H HighPower LED Blue 110° 350 mA 3.4 V SMD LEDs
HuiYuan LB-P200B2C-H HighPower LED Blue 110° 350 mA 3.4 V SMD LEDs
Standard range
Order code: 19-0821
MPN: LB-P200B2C-H

Despatched within 4 working days - 90 in stock
5+ £1.02
Price per unit Ex VAT
Blue 3.4V 350mA 25lm 465nm HighPower LED 110° 1
HuiYuan LB-P200W2C60 HighPower LED White 110° 350mA 3.4V SMD LEDs
HuiYuan LB-P200W2C60 HighPower LED White 110° 350mA 3.4V SMD LEDs
Order code: 19-0822
MPN: LB-P200W2C60
3+ £1.26
Price per unit Ex VAT
White 3.4V 350mA 130lm 6000 7000K HighPower LED 110° 1
HuiYuan LB-P200Y1C-H HighPower LED Yellow 110° 350mA 2.6V SMD LEDs
HuiYuan LB-P200Y1C-H HighPower LED Yellow 110° 350mA 2.6V SMD LEDs
Order code: 19-0823
MPN: LB-P200Y1C-H
5+ £1.23
Price per unit Ex VAT
Yellow 2.6V 350mA 50lm 588nm HighPower LED 110° 1

Trustpilot