HuiYuan LB2-P200W3C-H3 LED Warm white 110° 750mA 4V HighPower SMD LEDs

MPN
LB2-P200W3C-H3
Brand
HuiYuan
EAN-13
2050005014630
Order Code
19-0820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

HuiYuan LB2-P200W3C-H3 is a high-performance light-emitting diode designed for semiconductor lighting applications, offering warm white illumination with a 110° viewing angle. This surface-mounted device (SMD) LED operates efficiently at a drive current of 750 mA and a forward voltage of 4 volts, ensuring robust performance in various lighting conditions. Its single wavelength light output makes it ideal for precise lighting tasks, including architectural, commercial, and residential illumination where high efficiency and reliability are paramount. This LED is well-suited for integration into advanced lighting systems that demand consistent colour rendering and temperature control.
Type HighPower LED
LED Colour Warm white
Viewing Angle 110°
Forward Voltage 4V
Forward Current 750mA
Luminosity 180lm
Colour Temperature 2700 3500K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot