HuiYuan LB2-P200W3C-H HighPower LED Warm white 110° 350mA 3.4V SMD LEDs

MPN
LB2-P200W3C-H
Brand
HuiYuan
EAN-13
2050005014616
Order Code
19-0819
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

HuiYuan LB2-P200W3C-H is a high-power surface-mount device LED that emits a warm white light, characterised by a single wavelength. Operating at a current of 350 mA and a forward voltage of 3.4 V, this LED features a wide beam angle of 110 degrees, making it suitable for various lighting applications where broad light dispersion is required. As a semiconductor lighting component, it delivers efficient energy conversion and long operational lifetime, which is ideal for use in architectural lighting, display backlighting, and general-purpose illumination tasks. Its design as a surface-mount device facilitates ease of integration into printed circuit boards, providing engineers with flexibility in designing compact electronic systems.
Type HighPower LED
LED Colour Warm white
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 130lm
Colour Temperature 2700 3500K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot