HuiYuan LB-P200B2C-H HighPower LED Blue 110° 350 mA 3.4 V SMD LEDs

MPN
LB-P200B2C-H
Brand
HuiYuan
EAN-13
2050005014586
Order Code
19-0821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

HuiYuan LB-P200B2C-H is a high-power blue LED with a forward current rating of 350 mA and a forward voltage of 3.4 V, specifically designed for surface mount technology (SMD) applications. This LED delivers a focused single wavelength light with an emission angle of 110°, making it suitable for applications requiring precise and consistent lighting, such as optical sensors, display backlighting, and communications equipment. Utilising semiconductor diode technology, these LEDs offer reliable performance in various environmental conditions, making them a preferred choice for engineers working on projects that demand robust light-emitting solutions. The integration of these high-power SMD LEDs into electronic circuits facilitates efficient energy use while providing bright and consistent illumination.
Type HighPower LED
LED Colour Blue
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 25lm
Content 1
Wavelength 465nm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot