HuiYuan LB-P200Y1C-H HighPower LED Yellow 110° 350mA 2.6V SMD LEDs

Order Code:

19-0823

Brand: HuiYuan MPN: LB-P200Y1C-H EAN-13: 2050005014647
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
175 in stock, despatched in 4 working days

HuiYuan LB-P200Y1C-H is a high-power yellow LED designed for surface-mount device (SMD) applications, featuring a wide beam angle of 110 degrees and operating at 350 mA with a forward voltage of 2.6 V. This light-emitting diode (LED) utilises advanced semiconductor technology to produce single-wavelength yellow light, making it ideal for precision lighting applications where colour specificity is crucial. Typical engineering applications include traffic signal lighting, status indicators, and architectural lighting systems, where its reliability and efficiency in emitting bright, monochromatic light can be leveraged for consistent performance.
Type HighPower LED
Colour Yellow
Content 1
Forward current I(F) 350mA
Forward voltage U(F) 2.6V
Luminous Flux Diameter 50lm
Product Type HighPower LED
Radiation angle 110°
Wavelength 588nm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

You may also like


Trustpilot