HuiYuan LB2-P200W2C-H3 HighPower LED White 110° 750mA 4V SMD LEDs

MPN
LB2-P200W2C-H3
Brand
HuiYuan
EAN-13
2050005014623
Order Code
19-0818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

HuiYuan LB2-P200W2C-H3 is a high-power surface-mount device (SMD) LED that emits white light with a 110-degree beam angle. It operates at a forward current of 750 mA and a forward voltage of 4 V, making it suitable for high-intensity lighting applications. The device is specifically engineered for semiconductor lighting solutions where single-wavelength light output is required. Its robust design and efficient energy consumption make it ideal for use in architectural, industrial, and commercial lighting projects, including task lighting and backlighting. This product exemplifies precise light emission control, crucial for applications demanding reliable and consistent illumination levels.
Type HighPower LED
LED Colour White
Viewing Angle 110°
Forward Voltage 4V
Forward Current 750mA
Luminosity 200lm
Colour Temperature 6000 7000K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot