HuiYuan LB-P200W2C60 HighPower LED White 110° 350mA 3.4V SMD LEDs

MPN
LB-P200W2C60
Brand
HuiYuan
EAN-13
2050005014609
Order Code
19-0822
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

HuiYuan LB-P200W2C60 is a high-power surface-mount device (SMD) LED designed for efficient and reliable performance in semiconductor lighting applications. This white light-emitting diode operates at a nominal current of 350 mA and a forward voltage of 3.4 V, offering a wide viewing angle of 110 degrees, which makes it suitable for uniform illumination in a variety of settings. The LB-P200W2C60 is ideal for applications requiring single wavelength light, such as in industrial and commercial lighting, due to its stable and concentrated light output. Designed for durability and optimal thermal management, this LED is well-suited for high-intensity lighting projects and systems that demand energy efficiency and robustness.
Type HighPower LED
LED Colour White
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 130lm
Colour Temperature 6000 7000K
Content 1

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot