HuiYuan LB2-P200R1C-H HighPower LED Red 110° 350 mA 2.6 V SMD LEDs

MPN
LB2-P200R1C-H
Brand
HuiYuan
EAN-13
2050005014562
Order Code
19-0817
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
80 in stock, despatched in 4 working days

HuiYuan LB2-P200R1C-H is a high-powered surface-mount technology (SMD) LED designed to provide red light emission at a single wavelength. This light-emitting diode operates optimally with a forward current of 350 mA and a forward voltage of 2.6 V, and it features a wide viewing angle of 110 degrees, making it suitable for applications that require broad light dispersion. As a semiconductor lighting component, this LED is well-suited for use in electronic devices, display backlighting, signal lighting, and various optical communication applications where precise and efficient single-colour illumination is required. The compact SMD form factor of the HuiYuan LB2-P200R1C-H allows integration into circuits with limited space, while maintaining optimal performance and energy efficiency.
Type HighPower LED
LED Colour Red
Viewing Angle 110°
Forward Voltage 2.6V
Forward Current 350mA
Luminosity 50lm
Content 1
Wavelength 633nm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot