HuiYuan LB2-P200G3C-H LED Green 110° 350mA 3.4V SMD HighPower

MPN
LB2-P200G3C-H
Brand
HuiYuan
EAN-13
2050005014593
Order Code
19-0816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

HuiYuan LB2-P200G3C-H LED is a high-power surface-mount device (SMD) engineered for precision and efficiency in advanced lighting applications. Designed to emit a single wavelength of green light, this semiconductor component operates at a forward current of 350 mA and a forward voltage of 3.4 V, ensuring optimal performance and longevity. The component provides a wide viewing angle of 110 degrees, making it suitable for applications such as backlighting, signal lighting, and decorative illumination where broad and consistent light distribution is critical. The sophisticated design and reliable performance of this light-emitting diode (LED) make it an excellent choice for engineers seeking a robust solution in electronic displays, automotive lighting, and other systems that require durable and energy-efficient lighting solutions.
Type HighPower LED
LED Colour Green
Viewing Angle 110°
Forward Voltage 3.4V
Forward Current 350mA
Luminosity 80lm
Content 1
Wavelength 523nm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot