Hongshang Heat Shrink Heatshrink w/o adhesive 615625

Hongshang Brand: Hongshang
Hongshang manufactures a range of heatshrink tubing available in various colours and sizes, designed for electrical insulation and protective applications.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Material Min. temperature
Hongshang ART004136 Heatshrink Red 102mm 50.80mm 2:1 1pc/metre
Hongshang ART004136 Heatshrink Red 102mm 50.80mm 2:1 1pc/metre
Order code: 04-4351
MPN: ART004136
1+ £18.14
Price per unit Ex VAT
Red +125°C H-2(Z) 50.80mm 102mm 1.30mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin -55°C
Hongshang ART004149 Heatshrink Violet 50.80mm 2:1 Shrinkage Per Metre
Hongshang ART004149 Heatshrink Violet 50.80mm 2:1 Shrinkage Per Metre
Standard range
Order code: 04-4353
MPN: ART004149

Despatched within 4 working days - 10 in stock
1+ £7.08
Price per unit Ex VAT
Violet +125°C H-2(Z) 25.40mm 50.80mm 1.00mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin -55°C
Hongshang ART004349 Heatshrink Orange 50.80mm 2:1 Sold per Metre
Hongshang ART004349 Heatshrink Orange 50.80mm 2:1 Sold per Metre
Standard range
Order code: 04-4355
MPN: ART004349

Despatched within 4 working days - 28 in stock
1+ £6.87
Price per unit Ex VAT
Orange +125°C H-2(Z) 25.40mm 50.80mm 1.00mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin -55°C
Hongshang ART004389 Heatshrink Orange 1.60mm/0.80mm 2:1 No Adhesive
Hongshang ART004389 Heatshrink Orange 1.60mm/0.80mm 2:1 No Adhesive
Standard range
Order code: 04-4357
MPN: ART004389

Despatched within 4 working days - 2 in stock
20+ £0.241
Price per unit Ex VAT
Orange +125°C H-2(Z) 0.80mm 1.60mm 0.36mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin -55°C
Hongshang ART004509 Heatshrink Transparent 102mm 2:1 Sold per Metre
Hongshang ART004509 Heatshrink Transparent 102mm 2:1 Sold per Metre
Standard range
Order code: 04-4359
MPN: ART004509

Despatched within 4 working days - 10 in stock
1+ £22.27
Price per unit Ex VAT
Transparent +135°C H-2F 50.80mm 102mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin -55°C
Hongshang ART004710 Heatshrink Orange 1.20mm/0.60mm Shrink 2:1 Per Metre
Hongshang ART004710 Heatshrink Orange 1.20mm/0.60mm Shrink 2:1 Per Metre
Order code: 04-4361
MPN: ART004710
20+ £0.283
Price per unit Ex VAT
Orange +125°C H-2(Z) 0.60mm 1.20mm 0.33mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin -55°C
Hongshang ART005271 Heatshrink 32 mm 2:1 Yellow/Green Per Metre
Hongshang ART005271 Heatshrink 32 mm 2:1 Yellow/Green Per Metre
Order code: 04-4363
MPN: ART005271
1+ £5.47
Price per unit Ex VAT
Green/Yellow +135°C H-2F 16mm 32mm 0.85mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin -55°C
Hongshang ART006652 Heatshrink 16mm-8mm 2:1 Non-Adhesive Per Metre
Hongshang ART006652 Heatshrink 16mm-8mm 2:1 Non-Adhesive Per Metre
Order code: 04-4371
MPN: ART006652
3+ £1.61
Price per unit Ex VAT
+125°C H-2(Z) 8mm 16mm 0.69mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin -55°C

Trustpilot