Hongshang ART006652 Heatshrink 16mm-8mm 2:1 Non-Adhesive Per Metre

Image Representative of Range

Hongshang ART006652 Heatshrink 16mm-8mm 2:1 Non-Adhesive Per Metre

MPN
ART006652
Brand
Hongshang
EAN-13
2050006226568
Order Code
04-4371
Country of Origin
China
View Full Product Range (8)

Discontinued


The Hongshang ART006652 heatshrink is a flexible tubing with a 2:1 shrinkage ratio, designed to protect and insulate wiring. Manufactured by Hongshang, it features a 16 mm starting diameter that shrinks to 8 mm, and is sold per metre. This product is ideal for general wire insulation and bundling applications where adhesive is not required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.69mm

Trustpilot