Hongshang ART004710 Heatshrink Orange 1.20mm/0.60mm Shrink 2:1 Per Metre

Image Representative of Range

Hongshang ART004710 Heatshrink Orange 1.20mm/0.60mm Shrink 2:1 Per Metre

MPN
ART004710
Brand
Hongshang
EAN-13
2050006224854
Order Code
04-4361
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.280
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

The Hongshang ART004710 is an orange heatshrink tubing with a shrinkage ratio of 2:1, suitable for insulating cables and wires. It has a starting diameter of 1.20 mm, reducing to 0.60 mm upon application of heat, and is sold per metre. This product, lacking adhesive, is commonly used in electronics for providing a protective and neat finish to wire connections and repairs.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Wall thickness (post-shrinkage) 0.33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot