Hongshang ART004149 Heatshrink Violet 50.80mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART004149 Heatshrink Violet 50.80mm 2:1 Shrinkage Per Metre

MPN
ART004149
Brand
Hongshang
EAN-13
2050006226957
Order Code
04-4353
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hongshang ART004149 heatshrink is a violet heat shrink tubing with a 2:1 shrinkage ratio, featuring a diameter of 50.80 mm that reduces to 25.40 mm. Manufactured by Hongshang, it is supplied without adhesive and sold per metre, making it ideal for applications requiring insulation and protection of cables. Typically used in electrical, automotive, and industrial sectors, this heatshrink offers robust protection for wiring and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Violet
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot