Hongshang ART004509 Heatshrink Transparent 102mm 2:1 Sold per Metre

Image Representative of Range

Hongshang ART004509 Heatshrink Transparent 102mm 2:1 Sold per Metre

MPN
ART004509
Brand
Hongshang
EAN-13
2050006223192
Order Code
04-4359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hongshang's ART004509 heatshrink is a transparent tubing with a 2:1 shrinkage ratio, measuring 102 mm in diameter and 50.80 mm after shrinkage. This heatshrink does not contain adhesive, making it suitable for applications where adhesive is unnecessary or unwanted. It is ideal for insulating electrical connections and providing abrasion protection over wires.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 50.80mm
Nominal inside diameter (pre-shrinkage) 102mm

Reviews

Be the first to submit a review

Trustpilot