Hongshang ART005271 Heatshrink 32 mm 2:1 Yellow/Green Per Metre

Image Representative of Range

Hongshang ART005271 Heatshrink 32 mm 2:1 Yellow/Green Per Metre

MPN
ART005271
Brand
Hongshang
EAN-13
2050006225288
Order Code
04-4363
Country of Origin
China
View Full Product Range (8)

Discontinued


Manufactured by Hongshang, the ART005271 is a yellow-green heatshrink without adhesive, featuring a 2:1 shrinkage ratio. This versatile heat shrink tubing reduces from 32 mm to 16 mm, making it ideal for insulating wires and providing cable strain relief. Available per metre, it is commonly used in electrical and wiring applications for additional protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green/Yellow
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 0.85mm

Trustpilot