Hongshang ART004349 Heatshrink Orange 50.80mm 2:1 Sold per Metre

Image Representative of Range

Hongshang ART004349 Heatshrink Orange 50.80mm 2:1 Sold per Metre

MPN
ART004349
Brand
Hongshang
EAN-13
2050006226933
Order Code
04-4355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Hongshang ART004349 Heatshrink is an orange heat shrink tubing with a shrink ratio of 2:1. It has a diameter of 50.80 mm reduced to 25.40 mm when heated, and it is sold per metre. This product is typically used for insulating wires and cables, providing protection and enhancing the appearance of electrical connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot