Hongshang ART004389 Heatshrink Orange 1.60mm/0.80mm 2:1 No Adhesive

Image Representative of Range

Hongshang ART004389 Heatshrink Orange 1.60mm/0.80mm 2:1 No Adhesive

MPN
ART004389
Brand
Hongshang
EAN-13
2050006224892
Order Code
04-4357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.241
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Hongshang ART004389 heat shrink is a flexible, orange tubing with a shrinkage ratio of 2:1, ideal for insulation and protection of wires. It is sold per metre and does not contain adhesive. Typically, it is used in electrical and electronics applications to provide a tight fit around cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.36mm

Reviews

Be the first to submit a review

Trustpilot