Hongshang ART004136 Heatshrink Red 102mm 50.80mm 2:1 1pc/metre

Image Representative of Range

Hongshang ART004136 Heatshrink Red 102mm 50.80mm 2:1 1pc/metre

MPN
ART004136
Brand
Hongshang
EAN-13
2050006225127
Order Code
04-4351
Country of Origin
China
View Full Product Range (8)

Discontinued


Hongshang ART004136 heatshrink is a 102 mm wide, 50.80 mm shrinkage, red tubing with a 2:1 shrink ratio, sold by the metre. This heatshrink is without adhesive, making it ideal for applications requiring protection and insulation in electrical and electronic setups. Typical applications include bundling wires, preventing abrasion, and offering environmental protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Red
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 50.80mm
Nominal inside diameter (pre-shrinkage) 102mm
Wall thickness (post-shrinkage) 1.30mm

Trustpilot