Hongshang Heat Shrink Heatshrink w/o adhesive 615621

Hongshang Brand: Hongshang
The Hongshang heatshrink products are versatile, black tubing solutions with varying sizes and shrink ratios, designed for insulation and protection of electrical components.
Description Image Product Buy Pricing (Ex VAT) Shrinkage Ratio Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Type Length Colour Material Maximum Temperature Min. temperature
Hongshang ART002309 Heatshrink 3:1 Black 24mm to 8mm Per Metre
Hongshang ART002309 Heatshrink 3:1 Black 24mm to 8mm Per Metre
Standard range
Order code: 04-4250
MPN: ART002309

Despatched within 4 working days - 79 in stock
2+ £3.83
Price per unit Ex VAT
3:1 H-2F(3X) 8mm 24mm 1.20mm Heat Shrink Tubing Sold Per Metre Black Polyolefin +135°C -55°C
Hongshang ART002310 Heatshrink Black 6mm-2mm 3:1 No-adhesive Per Metre
Hongshang ART002310 Heatshrink Black 6mm-2mm 3:1 No-adhesive Per Metre
Standard range
Order code: 04-4251
MPN: ART002310

Despatched within 4 working days - 180 in stock
10+ £0.808
Price per unit Ex VAT
3:1 H-2F(3X) 2mm 6mm 0.65mm Heat Shrink Tubing Sold Per Metre Black Polyolefin +135°C -55°C
Hongshang ART002311 Heatshrink Black 12mm-to-4mm 3:1 Shrink Ratio
Hongshang ART002311 Heatshrink Black 12mm-to-4mm 3:1 Shrink Ratio
Standard range
Order code: 04-4252
MPN: ART002311

Despatched within 4 working days - 22 in stock
3+ £1.46
Price per unit Ex VAT
3:1 H-2F(3X) 4mm 12mm 0.80mm Heat Shrink Tubing Sold Per Metre Black Polyolefin +135°C -55°C
Hongshang ART002312 Heatshrink Black 3 mm 3:1 sold per metre
Hongshang ART002312 Heatshrink Black 3 mm 3:1 sold per metre
Standard range
Order code: 04-4253
MPN: ART002312

Despatched within 4 working days - 181 in stock
10+ £0.439
Price per unit Ex VAT
3:1 H-2F(3X) 1mm 3mm 0.55mm Heat Shrink Tubing Sold Per Metre Black Polyolefin +135°C -55°C
Hongshang ART002331 Heatshrink Black 1.50mm 3:1 Shrinkage Per Metre
Hongshang ART002331 Heatshrink Black 1.50mm 3:1 Shrinkage Per Metre
Standard range
Order code: 04-4254
MPN: ART002331

Despatched within 4 working days - 270 in stock
20+ £0.352
Price per unit Ex VAT
3:1 H-2F(3X) 0.50mm 1.50mm 0.45mm Heat Shrink Tubing Sold Per Metre Black Polyolefin +135°C -55°C
Hongshang ART002332 Heatshrink Black 4.5mm 3:1 Shrinkage Per Metre
Hongshang ART002332 Heatshrink Black 4.5mm 3:1 Shrinkage Per Metre
Standard range
Order code: 04-4255
MPN: ART002332

Despatched within 4 working days - 92 in stock
10+ £0.619
Price per unit Ex VAT
3:1 H-2F(3X) 1.50mm 4.50mm 0.60mm Heat Shrink Tubing Sold Per Metre Black Polyolefin +135°C -55°C
Hongshang ART002333 Heatshrink No Adhesive Black 9mm Shrinkage 3:1
Hongshang ART002333 Heatshrink No Adhesive Black 9mm Shrinkage 3:1
Standard range
Order code: 04-4256
MPN: ART002333

Despatched within 4 working days - 66 in stock
5+ £1.23
Price per unit Ex VAT
3:1 H-2F(3X) 3mm 9mm 0.75mm Heat Shrink Tubing Sold Per Metre Black Polyolefin +135°C -55°C
Hongshang ART002336 Heatshrink Black 39mm 13mm 3:1 Shrinkage Per Metre
Hongshang ART002336 Heatshrink Black 39mm 13mm 3:1 Shrinkage Per Metre
Standard range
Order code: 04-4257
MPN: ART002336

Despatched within 4 working days - 20 in stock
1+ £6.35
Price per unit Ex VAT
3:1 H-2F(3X) 13mm 39mm 1.25mm Heat Shrink Tubing Sold Per Metre Black Polyolefin +135°C -55°C
Hongshang ART002340 Heatshrink Black 38.10mm to 19mm 2:1 Per Metre
Hongshang ART002340 Heatshrink Black 38.10mm to 19mm 2:1 Per Metre
Standard range
Order code: 04-4258
MPN: ART002340

Despatched within 4 working days - 27 in stock
1+ £5.97
Price per unit Ex VAT
2:1 H-2F 19mm 38.10mm 1.00mm Heat Shrink Tubing Sold Per Metre Black Polyolefin +135°C -55°C

Trustpilot