Hongshang ART002332 Heatshrink Black 4.5mm 3:1 Shrinkage Per Metre

MPN
ART002332
Brand
Hongshang
EAN-13
2050006225363
Order Code
04-4255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.619
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Hongshang ART002332 heatshrink features a black, 4.50 mm diameter that shrinks to 1.50 mm, with a shrinkage ratio of 3:1. It is a non-adhesive heatshrink tube, suitable for electrical insulation and protecting wire connections. This product is sold by the metre and is ideal for various industrial and electronic applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 1.50mm
Nominal inside diameter (pre-shrinkage) 4.50mm
Wall thickness (post-shrinkage) 0.60mm

Reviews

Be the first to submit a review

Trustpilot