Hongshang ART002311 Heatshrink Black 12mm-to-4mm 3:1 Shrink Ratio

MPN
ART002311
Brand
Hongshang
EAN-13
2050006228067
Order Code
04-4252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Hongshang manufactures the ART002311, a heatshrink without adhesive that measures 12 mm before shrinking and 4 mm after, with a shrinkage ratio of 3:1. This black heatshrink is versatile for electrical insulation and mechanical protection applications. It is typically sold per metre for custom-length requirements.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot