Hongshang ART002309 Heatshrink 3:1 Black 24mm to 8mm Per Metre

MPN
ART002309
Brand
Hongshang
EAN-13
2050006227503
Order Code
04-4250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Hongshang ART002309 heatshrink is a black, 3:1 shrink-ratio tubing without adhesive, measuring 24 mm before shrinking down to 8 mm. Manufactured by Hongshang, it is sold per metre and is ideal for insulating and protecting cables and connectors. Typical applications include electrical insulation and strengthening cable joints.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 24mm
Wall thickness (post-shrinkage) 1.20mm

Reviews

Be the first to submit a review

Trustpilot