Hongshang ART002310 Heatshrink Black 6mm-2mm 3:1 No-adhesive Per Metre

MPN
ART002310
Brand
Hongshang
EAN-13
2050006225387
Order Code
04-4251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The Hongshang ART002310 heat shrink is a black, 6 mm to 2 mm shrinkage ratio sleeve sold per metre. It features a 3:1 shrinkage ratio and does not contain adhesive. Ideal for electrical insulation, this product offers protection and bundling for cables and wires.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 2mm
Nominal inside diameter (pre-shrinkage) 6mm
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot