Hongshang ART002336 Heatshrink Black 39mm 13mm 3:1 Shrinkage Per Metre

MPN
ART002336
Brand
Hongshang
EAN-13
2050006223208
Order Code
04-4257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Hongshang ART002336 heatshrink is a non-adhesive, black tubing with a shrinkage ratio of 3:1, ideal for insulating and protecting wires. Manufactured by Hongshang, it is offered with dimensions of 39 mm pre-shrink and 13 mm post-shrink, sold per metre. This heatshrink is typically used in electrical and automotive applications for bundling wires and providing strain relief.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 39mm
Wall thickness (post-shrinkage) 1.25mm

Reviews

Be the first to submit a review

Trustpilot