Hongshang ART002312 Heatshrink Black 3 mm 3:1 sold per metre

MPN
ART002312
Brand
Hongshang
EAN-13
2050006227435
Order Code
04-4253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.439
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Manufactured by Hongshang, the ART002312 heatshrink is a black, adhesive-free tubing with a 3:1 shrinkage ratio. It measures 3 mm before shrinking and 1 mm after, and is sold by the metre. This heatshrink is ideal for insulating wires and providing cable relief in electrical and electronic applications.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Wall thickness (post-shrinkage) 0.55mm

Reviews

Be the first to submit a review

Trustpilot