Hongshang ART002340 Heatshrink Black 38.10mm to 19mm 2:1 Per Metre

Image Representative of Range

Hongshang ART002340 Heatshrink Black 38.10mm to 19mm 2:1 Per Metre

MPN
ART002340
Brand
Hongshang
EAN-13
2050006227350
Order Code
04-4258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Hongshang ART002340 heat shrink is a black sleeve with a shrinkage ratio of 2:1, designed to cover 38.10 mm and shrink to 19 mm diameters. As it lacks adhesive, it is ideal for electrical insulation and cable bundling applications. This durable heat shrink is sold per metre and is typically used for protecting wiring or providing strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot