Hongshang ART002331 Heatshrink Black 1.50mm 3:1 Shrinkage Per Metre

MPN
ART002331
Brand
Hongshang
EAN-13
2050006227411
Order Code
04-4254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 307 in stock

The Hongshang ART002331 heatshrink is a black, adhesive-free tubing with a 3:1 shrinkage ratio, available per metre for precise applications. This component is ideal for insulation and protection of electrical connections, ensuring a secure fit around wires of 1.50 mm diameter after shrinking. Manufactured by Hongshang, this heatshrink is versatile in use across various electrical and automotive projects.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Wall thickness (post-shrinkage) 0.45mm

Reviews

Be the first to submit a review

Trustpilot