HIKVISION DS-2CD1021-I 2MP Mini bullet IP CCTV Camera 1920x1080p LAN |
09-3460
|
|
|
1+ £85.92
Price per unit Ex VAT
|
IP67 |
1920 x 1080 p |
|
Bullet camera |
|
172.7mm |
(W x H x D) 66 x 69.1 x 172.7 mm |
F2.0 |
2,8mm |
|
69.1mm |
30m |
0.01lx |
0lx |
105.8° |
|
9.07 mm (1/2.8") |
|
|
Outdoors |
HIKVISION DS-2CD1023G0E-I CCTV Camera 1080p 2MP Mini bullet LAN IP |
09-3461
|
|
|
1+ £88.89
Price per unit Ex VAT
|
IP67 |
1920 x 1080 p |
70mm |
Bullet camera |
|
172.7mm |
(Ø x D) 70 mm x 172.7 mm |
F2.0 |
2,8mm |
|
|
30m |
|
|
114.8° |
|
9.07 mm (1/2.8") |
|
|
Outdoors |
HIKVISION DS-2CD1043G2-I 4MP Mini-Bullet CCTV Camera Motion Detection |
09-3462
|
|
Available to back orderBack order, lead time 9 days
|
1+ £104.24
Price per unit Ex VAT
|
IP67 |
2560 x 1440 p |
|
Bullet camera |
White |
170.8mm |
(W x H x D) 66 x 69.1 x 170.8 mm |
|
2,8mm |
|
69.1mm |
30m |
|
|
99° |
microSD card (up to 256 GB) |
8.5 mm (1/3") |
PoE (Power over Ethernet) |
1.0in |
Outdoors |
HIKVISION DS-2CD1121-I Dome IP CCTV Camera 1080p 2MP LAN 2.8mm Lens |
09-3463
|
|
|
1+ £90.37
Price per unit Ex VAT
|
|
1920 x 1080 p |
110mm |
Dome camera |
|
|
(Ø x H) 110 mm x 82.4 mm |
F2.0 |
2,8mm |
|
82.4mm |
30m |
0.01lx |
0lx |
112.1° |
|
9.4 mm (1/2.7") |
|
|
|
HIKVISION DS-2CD1123G0E-I Dome CCTV Camera 2MP 1080p 2.8mm Lens |
09-3464
|
|
|
1+ £91.85
Price per unit Ex VAT
|
IP67, IK10 |
1920 x 1080 p |
111mm |
Dome camera |
|
|
(Ø x H) 111 mm x 82.4 mm |
F2.0 |
2,8mm |
|
82.4mm |
30m |
|
|
114.8° |
|
9.07 mm (1/2.8") |
|
|
Outdoors |
HIKVISION DS-2CD1143G2-I(2.8mm) Value Dome CCTV 4MP Motion Detection |
09-3465
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £107.03
| 1+ |
£107.03 |
| 10+ |
£103.82 |
| 50+ |
£103.50 |
Price per unit Ex VAT
|
IP67, IK10 |
2560 x 1440 p |
110.8mm |
Dome camera |
White |
|
(Ø x H) 110.8 mm x 84.7 mm |
|
2,8mm |
|
84.7mm |
30m |
|
|
99° |
microSD card (up to 256 GB) |
8.5 mm (1/3") |
PoE (Power over Ethernet) |
|
Outdoors |
HIKVISION DS-2CD1321-I(2.8mm)(F) 2MP Turret IP CCTV 1920x1080 LAN Camera |
09-3466
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £74.30
Price per unit Ex VAT
|
IP67 |
1920 x 1080 p |
110mm |
Dome camera |
|
|
(Ø x H) 110 mm x 93.2 mm |
F2.0 |
2,8mm |
|
93.2mm |
30m |
|
|
114.8° |
|
9.4 mm (1/2.7") |
|
|
Outdoors |
HIKVISION DS-2CD1347G0-L ColorVu Turret Camera 4MP 24/7 Colour LAN IP |
09-3468
|
|
|
1+ £162.95
Price per unit Ex VAT
|
IP67 |
2560 x 1440 p |
110mm |
Dome camera |
|
|
(Ø x H) 110 mm x 100.8 mm |
F1.0 |
2,8mm |
|
100.8mm |
30m |
0.001lx |
|
102° |
|
9.4 mm (1/2.7") |
|
|
Outdoors |
HIKVISION DS-2CD1643G2-IZ Value CCTV 4MP LAN IP Motion Detection 2.0 |
09-3469
|
|
|
1+ £176.29
Price per unit Ex VAT
|
IP67 |
2560 x 1440 p |
105mm |
Bullet camera |
White |
244.4mm |
(Ø x D) 105 mm x 244.4 mm |
|
2,8 - 12mm |
|
|
50m |
|
|
95.9° |
microSD card (up to 256 GB) |
8.5 mm (1/3") |
PoE (Power over Ethernet) |
|
Outdoors |
HIKVISION DS-2CD1743G2-IZ Value IP Dome Camera 4MP Motion Detect Zoom |
09-3470
|
|
|
1+ £207.40
Price per unit Ex VAT
|
IP67, IK10 |
2560 x 1440 p |
141mm |
Dome camera |
White |
|
(Ø x H) 141 mm x 99.9 mm |
|
2,8 - 12mm |
Metal |
99.9mm |
50m |
|
|
95.9° |
microSD card (up to 256 GB) |
8.5 mm (1/3") |
PoE (Power over Ethernet) |
|
Outdoors |