HIKVISION DS-2CD1347G0-L ColorVu Turret Camera 4MP 24/7 Colour LAN IP

Order Code:

09-3468

Brand: HIKVISION MPN: DS-2CD1347G0-L(2.8mm)(C) EAN-13: 6931847127619

Discontinued


Hikvision's DS-2CD1347G0-L(2.8mm)(C) is a network IP camera that delivers a resolution of 2560 x 1440 pixels. It is typically used for monitoring and surveillance in both residential and commercial settings, ensuring high-quality video capture. The device functions as an effective LAN camera, suitable for various CCTV applications requiring reliable, high-resolution video monitoring.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1440 p
(Ø) 110mm
App compatibility Yes
Camera type Dome camera
Dimensions (Ø x H) 110 mm x 100.8 mm
F-numbers F1.0
Focal Length 2,8 mm
Height 100.8mm
IR range (max.) 30m
Light sensitivity (- IR) 0.001lx
Max. viewing angle hor. 102°
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 54°

Trustpilot