Easter Opening Hours and Delivery Dates here

HIKVISION DS-2CD1021-I 2MP Mini bullet IP CCTV Camera 1920x1080p LAN

Order Code:

09-3460

Brand: HIKVISION MPN: DS-2CD1021-I(2.8mm)(F) EAN-13: 6941264098027

Discontinued


The Hikvision DS-2CD1021-I(2.8mm)(F) is a LAN IP CCTV camera offering a resolution of 1920 x 1080p. It features advanced network connectivity suitable for both indoor and outdoor security applications. This IP camera is ideal for monitoring residential or commercial properties with clear, high-definition video footage.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Bullet camera
Depth 172.7mm
Dimensions (W x H x D) 66 x 69.1 x 172.7 mm
F-numbers F2.0
Focal Length 2,8 mm
Height 69.1mm
IR range (max.) 30m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 105.8°
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Width 66mm

Trustpilot